
TSM-136-01-T-EM | |
|---|---|
DigiKey Part Number | TSM-136-01-T-EM-ND |
Manufacturer | |
Manufacturer Product Number | TSM-136-01-T-EM |
Description | CONN HEADER BRD EDGE 72P 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Straddle Mount 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-136-01-T-EM Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.230" (5.84mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Base Product Number |
Shrouding Unshrouded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 4,84667 € | 29,08 € |
| Unit Price without VAT: | 4,84667 € |
|---|---|
| Unit Price with VAT: | 5,76754 € |

