
TSM-120-04-T-SH-A-P-TR | |
|---|---|
DigiKey Part Number | TSM-120-04-T-SH-A-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM-120-04-T-SH-A-P-TR |
Description | CONN HEADER SMD R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-120-04-T-SH-A-P-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.120" (3.05mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,14260 € | 642,78 € |
| Unit Price without VAT: | 2,14260 € |
|---|---|
| Unit Price with VAT: | 2,54969 € |

