TSM-117-02-L-MT | |
|---|---|
DigiKey Part Number | TSM-117-02-L-MT-ND |
Manufacturer | |
Manufacturer Product Number | TSM-117-02-L-MT |
Description | CONN HEADER SMD R/A 34POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle; Through Hole 34 position 0.100" (2.54mm) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TSM-117-02-L-MT Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.320" (8.13mm) |
Packaging Bulk | Contact Length - Post 0.100" (2.54mm) |
Part Status Active | Insulation Height 0.240" (6.10mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 13 | 3,58462 € | 46,60 € |
| Unit Price without VAT: | 3,58462 € |
|---|---|
| Unit Price with VAT: | 4,26570 € |

