Connector Header Surface Mount 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-112-01-L-DV-P-TR

DigiKey Part Number
612-TSM-112-01-L-DV-P-TR-ND - Tape & Reel (TR)
612-TSM-112-01-L-DV-P-TRCT-ND - Cut Tape (CT)
612-TSM-112-01-L-DV-P-TRDKR-ND
Manufacturer
Manufacturer Product Number
TSM-112-01-L-DV-P-TR
Description
CONN HEADER SMD 24POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-112-01-L-DV-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Pick and Place
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 491
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,61300 €26,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1502,33720 €350,58 €
3002,12477 €637,43 €
7501,81029 €1.357,72 €
1.0501,60419 €1.684,40 €
Manufacturers Standard Package
612-TSM-112-01-L-DV-P-TRDKR-ND
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,61300 €26,13 €
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €