
TSM-108-03-S-SH-P-TR | |
|---|---|
DigiKey Part Number | TSM-108-03-S-SH-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM-108-03-S-SH-P-TR |
Description | CONN HEADER SMD R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-108-03-S-SH-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.420" (10.67mm) |
Series | Insulation Height 0.120" (3.05mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,87830 € | 375,66 € |
| Unit Price without VAT: | 1,87830 € |
|---|---|
| Unit Price with VAT: | 2,23518 € |

