
TSM-108-02-T-DV-TR | |
|---|---|
DigiKey Part Number | TSM-108-02-T-DV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM-108-02-T-DV-TR |
Description | CONN HEADER SMD 16POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-108-02-T-DV-TR Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Contact Length - Mating 0.320" (8.13mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,93320 € | 116,65 € |
| Unit Price without VAT: | 0,93320 € |
|---|---|
| Unit Price with VAT: | 1,11051 € |

