
TSM-108-01-L-DV-P | |
|---|---|
DigiKey Part Number | SAM12253-ND |
Manufacturer | |
Manufacturer Product Number | TSM-108-01-L-DV-P |
Description | CONN HEADER SMD 16POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-108-01-L-DV-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 50 | 1,68540 € | 84,27 € |
| 100 | 1,51280 € | 151,28 € |
| 500 | 1,28674 € | 643,37 € |
| 1.000 | 1,14205 € | 1.142,05 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |


