
TSM-105-02-G-SV | |
|---|---|
DigiKey Part Number | TSM-105-02-G-SV-ND |
Manufacturer | |
Manufacturer Product Number | TSM-105-02-G-SV |
Description | CONN HEADER SMD 5POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-105-02-G-SV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

