
TSM-105-01-T-SV-004 | |
|---|---|
DigiKey Part Number | 612-TSM-105-01-T-SV-004-ND |
Manufacturer | |
Manufacturer Product Number | TSM-105-01-T-SV-004 |
Description | CONN HEADER SMD 5POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-105-01-T-SV-004 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tube | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded 4 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

