Connector Header Surface Mount, Right Angle 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-105-01-T-SH-003

DigiKey Part Number
TSM-105-01-T-SH-003-ND
Manufacturer
Manufacturer Product Number
TSM-105-01-T-SH-003
Description
CONN HEADER SMD R/A 5POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-105-01-T-SH-003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Tube
Insulation Height
0.120" (3.05mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
4
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,76000 €0,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €