Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-105-01-T-DH-SL

DigiKey Part Number
TSM-105-01-T-DH-SL-ND
Manufacturer
Manufacturer Product Number
TSM-105-01-T-DH-SL
Description
CONN HEADER SMD R/A 10POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-105-01-T-DH-SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Tube
Insulation Height
0.240" (6.10mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Solder Retention
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,31000 €1,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €