Similar
Similar

TSM-105-01-S-SV-A | |
|---|---|
DigiKey Part Number | TSM-105-01-S-SV-A-ND |
Manufacturer | |
Manufacturer Product Number | TSM-105-01-S-SV-A |
Description | CONN HEADER SMD 5POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-105-01-S-SV-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0878980552 | Molex | 5.917 | WM22016CT-ND | 1,33000 € | Similar |
| 0878980568 | Molex | 0 | 0878980568-ND | 1,27143 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 1,31739 € | 60,60 € |
| Unit Price without VAT: | 1,31739 € |
|---|---|
| Unit Price with VAT: | 1,56769 € |

















