Connector Header Surface Mount 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-102-02-L-SV-P-TR

DigiKey Part Number
TSM-102-02-L-SV-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM-102-02-L-SV-P-TR
Description
CONN HEADER SMD 2POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-102-02-L-SV-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Insulation Height
0.100" (2.54mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Features
Pick and Place
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3000,50570 €151,71 €
Manufacturers Standard Package
Unit Price without VAT:0,50570 €
Unit Price with VAT:0,60178 €