
TSH-132-01-G-D | |
|---|---|
DigiKey Part Number | 612-TSH-132-01-G-D-ND |
Manufacturer | |
Manufacturer Product Number | TSH-132-01-G-D |
Description | 2.00 MM SHROUDED TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Contact Length - Post 0.097" (2.46mm) |
Packaging Tube | Overall Contact Length 0.302" (7.67mm) |
Part Status Active | Insulation Height 0.210" (5.33mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Features End Shrouds |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 3 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Contact Finish Thickness - Post 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 8,32000 € | 66,56 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,90080 € |

