
TSH-113-01-L-RA | |
|---|---|
DigiKey Part Number | 612-TSH-113-01-L-RA-ND |
Manufacturer | |
Manufacturer Product Number | TSH-113-01-L-RA |
Description | 2.00 MM SHROUDED TERMINAL STRIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Tube | Contact Length - Post 0.096" (2.43mm) |
Part Status Active | Insulation Height 0.207" (5.25mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Features End Shrouds |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 3 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 4,05737 € | 77,09 € |
| Unit Price without VAT: | 4,05737 € |
|---|---|
| Unit Price with VAT: | 4,82827 € |

