Similar

TSH-110-01-S-RA | |
|---|---|
DigiKey Part Number | 612-TSH-110-01-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | TSH-110-01-S-RA |
Description | 2.00 MM SHROUDED TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSH-110-01-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Contact Length - Post 0.096" (2.43mm) |
Packaging Tube | Insulation Height 0.207" (5.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features End Shrouds |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 3 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 957220-5002-AR | 3M | 3.708 | 3M6483-ND | 3,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 5,40522 € | 124,32 € |
| Unit Price without VAT: | 5,40522 € |
|---|---|
| Unit Price with VAT: | 6,43221 € |


