
TSDF-08-S-S | |
|---|---|
DigiKey Part Number | 612-TSDF-08-S-S-ND |
Manufacturer | |
Manufacturer Product Number | TSDF-08-S-S |
Description | ".050"" TIGER EYE DISCRETE WIRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Black 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

