
TSDF-05-S-S | |
|---|---|
DigiKey Part Number | 612-TSDF-05-S-S-ND |
Manufacturer | |
Manufacturer Product Number | TSDF-05-S-S |
Description | .050" TIGER EYE DISCRETE WIRE, T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Black 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 50 | 1,02920 € | 51,46 € |
| 100 | 0,83130 € | 83,13 € |
| 500 | 0,75626 € | 378,13 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

