
TS-124-T-A | |
|---|---|
DigiKey Part Number | 612-TS-124-T-A-ND |
Manufacturer | |
Manufacturer Product Number | TS-124-T-A |
Description | CONN HEADER VERT 24POS 2.54MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-124-T-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 24 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 3,28700 € | 32,87 € |
| 100 | 2,79400 € | 279,40 € |
| 500 | 2,49416 € | 1.247,08 € |
| 1.000 | 2,37521 € | 2.375,21 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |









