22 Position Header Connector Post Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-122-T-A

DigiKey Part Number
SAM1112-22-ND
Manufacturer
Manufacturer Product Number
TS-122-T-A
Description
CONN HEADER VERT 22POS 2.54MM
Customer Reference
Detailed Description
22 Position Header Connector Post Tin
Datasheet
 Datasheet
EDA/CAD Models
TS-122-T-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Tin
Connector Type
Header
Contact Finish Thickness
200.0µin (5.08µm)
Contact Type
Post
Color
Black
Number of Positions
22
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 217
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,77000 €3,77 €
103,20800 €32,08 €
1002,72690 €272,69 €
5002,43416 €1.217,08 €
1.0002,31803 €2.318,03 €
Manufacturers Standard Package
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,48630 €
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 9534
Unit Price: 3,07000 €
CONN HEADER VERT 31POS 2.54MM
In-Stock: 50
Unit Price: 5,09000 €
CONN HEADER VERT 30POS 2.54MM
In-Stock: 50
Unit Price: 4,95000 €
CONN HEADER VERT 29POS 2.54MM
In-Stock: 141
Unit Price: 4,80000 €
CONN HEADER VERT 28POS 2.54MM
In-Stock: 142
Unit Price: 4,66000 €