
TS-122-G-A | |
|---|---|
DigiKey Part Number | SAM1111-22-ND |
Manufacturer | |
Manufacturer Product Number | TS-122-G-A |
Description | CONN HEADER VERT 22POS 2.54MM |
Customer Reference | |
Detailed Description | 22 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-122-G-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 22 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,90000 € | 14,90 € |
| 10 | 12,66400 € | 126,64 € |
| 100 | 10,76430 € | 1.076,43 € |
| 500 | 9,60988 € | 4.804,94 € |
| Unit Price without VAT: | 14,90000 € |
|---|---|
| Unit Price with VAT: | 17,73100 € |













