
TS-121-T-A | |
|---|---|
DigiKey Part Number | SAM1112-21-ND |
Manufacturer | |
Manufacturer Product Number | TS-121-T-A |
Description | CONN HEADER VERT 21POS 2.54MM |
Customer Reference | |
Detailed Description | 21 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-121-T-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 21 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 3,04200 € | 30,42 € |
| 100 | 2,58550 € | 258,55 € |
| 500 | 2,30790 € | 1.153,95 € |
| 1.000 | 2,19783 € | 2.197,83 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |













