
TS-119-T-A | |
|---|---|
DigiKey Part Number | SAM1112-19-ND |
Manufacturer | |
Manufacturer Product Number | TS-119-T-A |
Description | CONN HEADER VERT 19POS 2.54MM |
Customer Reference | |
Detailed Description | 19 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-119-T-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 19 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,82800 € | 28,28 € |
| 100 | 2,40300 € | 240,30 € |
| 500 | 2,14504 € | 1.072,52 € |
| 1.000 | 2,04272 € | 2.042,72 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |














