
TS-118-T-A | |
|---|---|
DigiKey Part Number | SAM1112-18-ND |
Manufacturer | |
Manufacturer Product Number | TS-118-T-A |
Description | CONN HEADER VERT 18POS 2.54MM |
Customer Reference | |
Detailed Description | 18 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-118-T-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,66500 € | 26,65 € |
| 100 | 2,26500 € | 226,50 € |
| 500 | 2,02186 € | 1.010,93 € |
| 1.000 | 1,92540 € | 1.925,40 € |
| 5.000 | 1,71893 € | 8.594,65 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |













