
TS-118-G-G-1 | |
|---|---|
DigiKey Part Number | 612-TS-118-G-G-1-ND |
Manufacturer | |
Manufacturer Product Number | TS-118-G-G-1 |
Description | .100" SINGLE ROW SCREW MACHINE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-118-G-G-1 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 5,68917 € | 68,27 € |
| Unit Price without VAT: | 5,68917 € |
|---|---|
| Unit Price with VAT: | 6,77011 € |

