
TS-118-G-A | |
|---|---|
DigiKey Part Number | SAM1111-18-ND |
Manufacturer | |
Manufacturer Product Number | TS-118-G-A |
Description | CONN HEADER VERT 18POS 2.54MM |
Customer Reference | |
Detailed Description | 18 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-118-G-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 10 | 10,56600 € | 105,66 € |
| 100 | 8,98130 € | 898,13 € |
| 500 | 8,01794 € | 4.008,97 € |
| 1.000 | 7,63577 € | 7.635,77 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,79170 € |













