
TS-117-T-A | |
|---|---|
DigiKey Part Number | 612-TS-117-T-A-ND |
Manufacturer | |
Manufacturer Product Number | TS-117-T-A |
Description | CONN HEADER VERT 17POS 2.54MM |
Customer Reference | |
Detailed Description | 17 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-117-T-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Discontinued at DigiKey | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 17 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.











