
TS-113-T-A | |
|---|---|
DigiKey Part Number | SAM1112-13-ND |
Manufacturer | |
Manufacturer Product Number | TS-113-T-A |
Description | CONN HEADER VERT 13POS 2.54MM |
Customer Reference | |
Detailed Description | 13 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-113-T-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 13 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,05000 € | 20,50 € |
| 100 | 1,74200 € | 174,20 € |
| 500 | 1,55498 € | 777,49 € |
| 1.000 | 1,48078 € | 1.480,78 € |
| 5.000 | 1,32196 € | 6.609,80 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |













