
TS-111-T-AA | |
|---|---|
DigiKey Part Number | 612-TS-111-T-AA-ND |
Manufacturer | |
Manufacturer Product Number | TS-111-T-AA |
Description | .100" SINGLE ROW SCREW MACHINE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-111-T-AA Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1,70500 € | 34,10 € |
| Unit Price without VAT: | 1,70500 € |
|---|---|
| Unit Price with VAT: | 2,02895 € |

