
TS-108-G-J | |
|---|---|
DigiKey Part Number | 612-TS-108-G-J-ND |
Manufacturer | |
Manufacturer Product Number | TS-108-G-J |
Description | .100" SINGLE ROW SCREW MACHINE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector Mating Target Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Mating Target | Color Black |
Number of Positions 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 1,53821 € | 43,07 € |
| Unit Price without VAT: | 1,53821 € |
|---|---|
| Unit Price with VAT: | 1,83047 € |

