
TS-105-G-C | |
|---|---|
DigiKey Part Number | 612-TS-105-G-C-ND |
Manufacturer | |
Manufacturer Product Number | TS-105-G-C |
Description | .100" SINGLE ROW SCREW MACHINE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Connector Turret Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-105-G-C Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Turret | Color Black |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 1,76196 € | 81,05 € |
| Unit Price without VAT: | 1,76196 € |
|---|---|
| Unit Price with VAT: | 2,09673 € |

