
TOLC-140-12-F-Q-LC-K | |
|---|---|
DigiKey Part Number | 612-TOLC-140-12-F-Q-LC-K-ND |
Manufacturer | |
Manufacturer Product Number | TOLC-140-12-F-Q-LC-K |
Description | .050" FOURRAY QUAD ROW TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 160 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.100" (2.54mm) |
Mfr | Insulation Height 0.285" (7.25mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock, Pick and Place |
Number of Rows 4 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.4A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8mm |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,46700 € | 184,67 € |
| Unit Price without VAT: | 18,46700 € |
|---|---|
| Unit Price with VAT: | 21,97573 € |

