
TNC-J-C-GN-ST-BH1 | |
|---|---|
DigiKey Part Number | 612-TNC-J-C-GN-ST-BH1-ND |
Manufacturer | |
Manufacturer Product Number | TNC-J-C-GN-ST-BH1 |
Description | TNS JACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-174, 316 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack, Female Socket | Center Contact Material Copper Alloy |
Contact Termination Crimp | Body Material Brass |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,86000 € | 12,86 € |
| Unit Price without VAT: | 12,86000 € |
|---|---|
| Unit Price with VAT: | 15,30340 € |

