
TMS-136-57-L-S | |
|---|---|
DigiKey Part Number | TMS-136-57-L-S-ND |
Manufacturer | |
Manufacturer Product Number | TMS-136-57-L-S |
Description | .050" (1.27MM) MICRO HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.050" (1.27mm) |
EDA/CAD Models | TMS-136-57-L-S Models |
Category | Contact Length - Mating 0.430" (10.92mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.650" (16.51mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 5A per Contact |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 5,06167 € | 60,74 € |
| Unit Price without VAT: | 5,06167 € |
|---|---|
| Unit Price with VAT: | 6,02339 € |

