
TMS-134-01-G-D-RA | |
|---|---|
DigiKey Part Number | TMS-134-01-G-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TMS-134-01-G-D-RA |
Description | .050" (1.27MM) MICRO HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 68 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMS-134-01-G-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.140" (3.56mm) |
Packaging Tube | Insulation Height 0.197" (5.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A per Contact |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 10 | 7,57300 € | 75,73 € |
| 25 | 7,16480 € | 179,12 € |
| 50 | 6,90120 € | 345,06 € |
| 100 | 6,43800 € | 643,80 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |

