
TMS-133-01-G-S-RA | |
|---|---|
DigiKey Part Number | TMS-133-01-G-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | TMS-133-01-G-S-RA |
Description | .050" (1.27MM) MICRO HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 33 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMS-133-01-G-S-RA Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A per Contact |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 5,07231 € | 65,94 € |
| Unit Price without VAT: | 5,07231 € |
|---|---|
| Unit Price with VAT: | 6,03605 € |

