
TMMS-150-01-G-Q-RA | |
|---|---|
DigiKey Part Number | 612-TMMS-150-01-G-Q-RA-ND |
Manufacturer | |
Manufacturer Product Number | TMMS-150-01-G-Q-RA |
Description | 2.00 MM FULLY SHROUDED QUAD ROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 200 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMMS-150-01-G-Q-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.130" (3.30mm) |
Packaging Tube | Contact Length - Post 0.090" (2.29mm) |
Part Status Active | Insulation Height 0.475" (12.07mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 4 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 28,12600 € | 140,63 € |
| Unit Price without VAT: | 28,12600 € |
|---|---|
| Unit Price with VAT: | 33,46994 € |

