
TMMS-130-01-F-Q | |
|---|---|
DigiKey Part Number | 612-TMMS-130-01-F-Q-ND |
Manufacturer | |
Manufacturer Product Number | TMMS-130-01-F-Q |
Description | 2.00 MM FULLY SHROUDED QUAD ROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 120 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMMS-130-01-F-Q Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.130" (3.30mm) |
Series | Contact Length - Post 0.113" (2.87mm) |
Packaging Tube | Overall Contact Length 0.302" (7.67mm) |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 4 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 12,01375 € | 96,11 € |
| Unit Price without VAT: | 12,01375 € |
|---|---|
| Unit Price with VAT: | 14,29636 € |

