
TMMS-108-01-G-Q-RA | |
|---|---|
DigiKey Part Number | 612-TMMS-108-01-G-Q-RA-ND |
Manufacturer | |
Manufacturer Product Number | TMMS-108-01-G-Q-RA |
Description | 2.00 MM FULLY SHROUDED QUAD ROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 32 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMMS-108-01-G-Q-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.130" (3.30mm) | |
Contact Length - Post | 0.090" (2.29mm) | |
Overall Contact Length | - | |
Insulation Height | 0.475" (12.07mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 5,87269 € | 152,69 € |
| Unit Price without VAT: | 5,87269 € |
|---|---|
| Unit Price with VAT: | 6,98850 € |

