
TMMH-150-04-S-D-RA | |
|---|---|
DigiKey Part Number | TMMH-150-04-S-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TMMH-150-04-S-D-RA |
Description | 2MM LOW PROFILE STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 100 position 0.079" (2.00mm) |
EDA/CAD Models | TMMH-150-04-S-D-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.075" (1.91mm) |
Packaging Tube | Contact Length - Post 0.103" (2.62mm) |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,26400 € | 61,32 € |
| Unit Price without VAT: | 12,26400 € |
|---|---|
| Unit Price with VAT: | 14,59416 € |

