
TMMH-150-01-G-D-RA | |
|---|---|
DigiKey Part Number | TMMH-150-01-G-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TMMH-150-01-G-D-RA |
Description | 2MM LOW PROFILE STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 100 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMMH-150-01-G-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Contact Length - Post 0.092" (2.34mm) |
Packaging Tube | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 7,66600 € | 76,66 € |
| 25 | 7,44520 € | 186,13 € |
| 50 | 7,07960 € | 353,98 € |
| 100 | 6,68230 € | 668,23 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,34150 € |

