
TMMH-150-01-F-DV-A | |
|---|---|
DigiKey Part Number | TMMH-150-01-F-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | TMMH-150-01-F-DV-A |
Description | 2MM LOW PROFILE STRIPS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 100 position 0.079" (2.00mm) |
EDA/CAD Models | TMMH-150-01-F-DV-A Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Tube | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,98400 € | 29,92 € |
| Unit Price without VAT: | 5,98400 € |
|---|---|
| Unit Price with VAT: | 7,12096 € |

