
TMMH-140-04-L-D-EP | |
|---|---|
DigiKey Part Number | TMMH-140-04-L-D-EP-ND |
Manufacturer | |
Manufacturer Product Number | TMMH-140-04-L-D-EP |
Description | 2MM LOW PROFILE STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.079" (2.00mm) |
EDA/CAD Models | TMMH-140-04-L-D-EP Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.075" (1.90mm) |
Series | Contact Length - Post 0.101" (2.57mm) |
Packaging Tube | Overall Contact Length 0.255" (6.48mm) |
Part Status Active | Insulation Height 0.079" (2.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Features Mating Guide |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 5,62667 € | 33,76 € |
| Unit Price without VAT: | 5,62667 € |
|---|---|
| Unit Price with VAT: | 6,69574 € |

