
TMMH-130-04-T-D-RA-ES | |
|---|---|
DigiKey Part Number | TMMH-130-04-T-D-RA-ES-ND |
Manufacturer | |
Manufacturer Product Number | TMMH-130-04-T-D-RA-ES |
Description | 2MM LOW PROFILE STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.079" (2.00mm) |
EDA/CAD Models | TMMH-130-04-T-D-RA-ES Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.075" (1.90mm) |
Packaging Tube | Contact Length - Post 0.150" (3.81mm) |
Part Status Active | Insulation Height 0.250" (6.35mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features End Shrouds |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 3,27222 € | 29,45 € |
| Unit Price without VAT: | 3,27222 € |
|---|---|
| Unit Price with VAT: | 3,89394 € |

