
TMMH-130-01-T-T-RA | |
|---|---|
DigiKey Part Number | TMMH-130-01-T-T-RA-ND |
Manufacturer | |
Manufacturer Product Number | TMMH-130-01-T-T-RA |
Description | 2MM LOW PROFILE STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 90 position 0.079" (2.00mm) |
EDA/CAD Models | TMMH-130-01-T-T-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Tube | Contact Length - Post 0.092" (2.34mm) |
Part Status Active | Insulation Height 0.236" (6.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 3 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 3,89667 € | 35,07 € |
| Unit Price without VAT: | 3,89667 € |
|---|---|
| Unit Price with VAT: | 4,63704 € |

