
TMMH-130-01-G-DV-ES | |
|---|---|
DigiKey Part Number | TMMH-130-01-G-DV-ES-ND |
Manufacturer | |
Manufacturer Product Number | TMMH-130-01-G-DV-ES |
Description | 2MM LOW PROFILE STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 60 position 0.079" (2.00mm) |
EDA/CAD Models | TMMH-130-01-G-DV-ES Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features End Shrouds |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 6,34889 € | 57,14 € |
| Unit Price without VAT: | 6,34889 € |
|---|---|
| Unit Price with VAT: | 7,55518 € |

