Image for TMMH-121-01-F-DV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMMH-121-01-F-DV

DigiKey Part Number
TMMH-121-01-F-DV-ND
Manufacturer
Manufacturer Product Number
TMMH-121-01-F-DV
Description
2MM LOW PROFILE STRIPS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 42 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMMH-121-01-F-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.126" (3.20mm)
Packaging
Bulk
Insulation Height
0.079" (2.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,83000 €36,79 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €