
TMMH-113-05-G-D-ES | |
|---|---|
DigiKey Part Number | TMMH-113-05-G-D-ES-ND |
Manufacturer | |
Manufacturer Product Number | TMMH-113-05-G-D-ES |
Description | 2MM LOW PROFILE STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.079" (2.00mm) |
EDA/CAD Models | TMMH-113-05-G-D-ES Models |
Category | Contact Length - Mating 0.065" (1.65mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Overall Contact Length 0.234" (5.94mm) |
Packaging Bulk | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features End Shrouds |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

