
TMMH-113-04-G-T | |
|---|---|
DigiKey Part Number | TMMH-113-04-G-T-ND |
Manufacturer | |
Manufacturer Product Number | TMMH-113-04-G-T |
Description | 2MM LOW PROFILE STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 39 position 0.079" (2.00mm) |
EDA/CAD Models | TMMH-113-04-G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.075" (1.90mm) | |
Contact Length - Post | 0.101" (2.57mm) | |
Overall Contact Length | 0.255" (6.48mm) | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

