
TMM-148-03-L-S | |
|---|---|
DigiKey Part Number | 612-TMM-148-03-L-S-ND |
Manufacturer | |
Manufacturer Product Number | TMM-148-03-L-S |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 48 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-148-03-L-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.106" (2.69mm) |
Packaging Bulk | Overall Contact Length 0.323" (8.20mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.2A per Contact |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |

